Parametric results for: rmcs1/202101%r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: rmcs1202101r
Select parts from the table below to compare.
Compare
Compare
RMCS1/2021.01%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 21 Ω 1 % 50 mW 0201 SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR RMCS1/20(300PPM,1%) 25 V e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 230 µm 600 µm 300 µm STACKPOLE ELECTRONICS INC unknown EAR99
RMCS1/202101%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 210 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMCS ANTI-SULFUR 70 °C RMCS1/20(200PPM,1%) YES 25 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm STACKPOLE ELECTRONICS INC unknown EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30