Parametric results for: rmcp2512ft118k under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcp2512ft118k
Select parts from the table below to compare.
Compare
Compare
RMCP2512FT118K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 118 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.3 mm 3.2 mm STACKPOLE ELECTRONICS INC SMT, 2512 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.