Parametric results for: rmcp1206ft150r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcp1206ft150r
Select parts from the table below to compare.
Compare
Compare
RMCP1206FT150R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 150 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.