Parametric results for: rmcp0805ft357k under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcp0805ft357k
Select parts from the table below to compare.
Compare
Compare
RMCP0805FT357K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 357 kΩ 1 % 330 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.