Parametric results for: rmcp0402ft475r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcp0402ft475r
Select parts from the table below to compare.
Compare
Compare
RMCP0402FT475R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 475 Ω 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC SMT, 0402 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.