Filter Your Search
1 - 3 of 3 results
|
RMCF1/423.2K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 23.2 kΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/4(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 1210 | unknown | ||||
|
RMCF1/42.32K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.32 kΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/4(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 1210 | unknown | ||||
|
RMCF1/4232K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 232 kΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/4(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |