Filter Your Search
1 - 4 of 4 results
|
RMCF1/4.2001%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 200 mΩ | 1 % | 330 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/4(1%) | RMC1/4(1%) | 200 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 1210 | unknown | EAR99 | |||||||
|
RMCF1/420.01%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 20 Ω | 1 % | 330 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/4(1%) | RMC1/4(1%) | 200 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | ||||||||
|
RMCF1/42.001%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2 Ω | 1 % | 330 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/4(1%) | RMC1/4(1%) | 200 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | ||||||||
|
RMCF1/42001%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 200 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/4(1%) | YES | 200 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 1210 | unknown |