Parametric results for: rmc18-2150ft under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rmc182150ft
Select parts from the table below to compare.
Compare
Compare
RMC18-2150FTP
Kamaya Inc
Check for Price Yes Yes Obsolete 215 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC DUAL RATED AS 0.125 WATTS 70 °C RMC YES 200 V e3 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PLASTIC Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm KAMAYA ELECTRIC CO LTD CHIP compliant EAR99 8533.21.00.30
RMC18-2150FT
Kamaya Inc
Check for Price Yes Obsolete 215 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC DUAL RATED AS 0.125 WATTS 70 °C RMC YES 200 V e3 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm KAMAYA ELECTRIC CO LTD SMT, 1206 compliant EAR99 8533.21.00.30