Parametric results for: rmc1/836k5%r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rmc1836k5r
Select parts from the table below to compare.
Compare
Compare
RMC1/836K5%R
SEI Stackpole Electronics Inc
Check for Price Buy No Obsolete 36 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/8(5%) YES 200 V e0 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30
RMC1/83.6K5%R
SEI Stackpole Electronics Inc
Check for Price Buy No Obsolete 3.6 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C RMC1/8(5%) YES 200 V e0 155 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1206 not_compliant EAR99 8533.21.00.30