Parametric results for: rmc1/8331jt under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rmc18331jt
Select parts from the table below to compare.
Compare
Compare
RMC1/8-331JTP
Kamaya Inc
Check for Price Yes Yes Active 330 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm KAMAYA ELECTRIC CO LTD SMT, 1206 compliant EAR99 8533.21.00.30 Kamaya
RMC18-331JTP
Kamaya Inc
Check for Price Yes Yes Obsolete 330 Ω 5 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM RMC 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER TIN WRAPAROUND KAMAYA ELECTRIC CO LTD , 1206 unknown
RMC18-331JT
Kamaya Inc
Check for Price Yes Obsolete 330 Ω 5 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RMC DUAL RATED AS 0.125 WATTS 70 °C YES 200 V e3 -55 °C 2 RECTANGULAR PACKAGE TR, PAPER Tin (Sn) WRAPAROUND KAMAYA ELECTRIC CO LTD CHIP unknown EAR99 8533.21.00.30