Filter Your Search
1 - 2 of 2 results
|
RMC1/815.05%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 15 Ω | 5 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/8(5%) | 200 V | e0 | 150 °C | -65 °C | Chip | 2 | TR, Paper, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | ||||||||||
|
RMC1/81505%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 150 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/8(5%) | YES | 200 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |