Filter Your Search
1 - 1 of 1 results
|
RMC1/16160K1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 160 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC1/16(1%) | YES | 50 V | e0 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |