Filter Your Search
1 - 5 of 5 results
|
RM7000-200T
PMC-Sierra Inc
|
Check for Price Buy | No | Transferred | 64 | 200 MHz | 64 | 64 | 100 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | OTHER | S-PBGA-B304 | Not Qualified | e0 | 3 | 85 °C | 304 | PLASTIC/EPOXY | LBGA | BGA304,23X23,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 31 mm | 31 mm | PMC-SIERRA INC | 31 X 31 MM, TBGA-304 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
RM7000-200S
PMC-Sierra Inc
|
Check for Price Buy | No | Obsolete | 64 | 200 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B304 | Not Qualified | e0 | 3 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | PMC-SIERRA INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
RM7000-200T
Quantum Effect Devices
|
Check for Price Buy | No | Transferred | 64 | 200 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B304 | Not Qualified | e0 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | QUANTUM EFFECT DEVICES | BGA, BGA304,23X23,50 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
RM7000-200T
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 64 | 200 MHz | 64 | 64 | 100 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | OTHER | S-PBGA-B304 | Not Qualified | e0 | 3 | 85 °C | 304 | PLASTIC/EPOXY | LBGA | BGA304,23X23,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 31 mm | 31 mm | MICROSEMI CORP | 31 X 31 MM, TBGA-304 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
RM7000-200S
Quantum Effect Devices
|
Check for Price Buy | No | Transferred | 64 | 200 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B304 | Not Qualified | e0 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | QUANTUM EFFECT DEVICES | BGA, BGA304,23X23,50 | unknown | 8542.31.00.01 |