Filter Your Search
1 - 4 of 4 results
|
RM4558D/883B
QP Semiconductor
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 3000 | R-CDIP-T8 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
RM4558D/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 0.8 V/us | 1.5 µA | 13.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 3000 | 25000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
RM4558D/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 0.8 V/us | 500 nA | 13.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 3000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||
|
RM4558D/883B
Teledyne e2v
|
Check for Price | No | Active | 6 mV | 0.8 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 22 V | MILITARY | 3000 | 25000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 |