Parametric results for: rm3216a103503pbvw10 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rm3216a103503pbvw10
Select parts from the table below to compare.
Compare
Compare
RM3216A-103/503-PBVW10
Susumu Co Ltd
$0.6785 Yes Yes Active 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 10 kΩ BUSSED 1 85 °C 50 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 2 4 RECTANGULAR PACKAGE TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD SMT, 1206 compliant EAR99 8533.21.00.20 Susumu
RM3216A103/503PBVW10
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 10 kΩ BUSSED 1 50 kΩ YES 5 ppm/°C 2 3 RECTANGULAR PACKAGE TR ONE SURFACE THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20