Filter Your Search
1 - 10 of 22 results
|
RM3182AL/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1 | 10 µs | BIPOLAR | YES | 1 µA | 9.5 V | YES | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
RM3182S
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 V | DIFFERENTIAL | 2 | 10 µs | LINE DRIVER | BIPOLAR | YES | 10 µA | ARINC 429 | 2 | 9.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | CERAMIC, DIP-16 | |||||||||||||
|
RM3183L
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | STANDARD | 2 | LINE RECEIVER | BIPOLAR | ARINC 429 | 2 | 2 mA | 15 V | 12 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | LCC-20 | |||||||||||||||
|
RM3183D
Raytheon Semiconductor
|
Check for Price | No | Transferred | BIPOLAR | 2 mA | NO | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
RM3182L
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 V | DIFFERENTIAL | 2 | 10 µs | LINE DRIVER | BIPOLAR | YES | 10 µA | ARINC 429 | 2 | 9.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | PAD, LCC-28 | |||||||||||||
|
RM3182S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | STANDARD | 1 | 10 µs | LINE DRIVER | TTL | YES | 10 µA | ARINC 429 | 1 | 9.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SIDE BRAZED, CERAMIC, DIP-16 | DIP | 16 | ||||||||
|
RM3183D/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | 2 mA | NO | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
RM3183L/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | 2 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
RM3182L/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | STANDARD | 1 | 10 µs | LINE DRIVER | TTL | YES | 10 µA | ARINC 429 | 1 | 9.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.455 mm | 2.54 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QCCN, LCC28,.45SQ | QLCC | 28 | ||||||
|
RM3182L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | STANDARD | 1 | 10 µs | LINE DRIVER | TTL | YES | 10 µA | ARINC 429 | 1 | 9.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.455 mm | 2.54 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QCCN, LCC28,.45SQ | QLCC | 28 |