Filter Your Search
1 - 5 of 5 results
|
RM20F2211CT-U
Cal-Chip Electronics
|
Check for Price | Yes | Active | 2.21 kΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RM20F2211CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 2.21 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RM20F2211CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 2.21 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
RM20F2211CT-H
Cal-Chip Electronics
|
Check for Price | Yes | Active | 2.21 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RM20F2211CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 2.21 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |