Parametric results for: rm2012b-102/103-pbvw10 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rm2012b102103pbvw10
Select parts from the table below to compare.
Compare
Compare
RM2012B102/103PBVW10
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 50 mW 1 kΩ ISOLATED 2 10 kΩ YES 5 ppm/°C 1 4 RECTANGULAR PACKAGE TR ONE SURFACE THIN FILM TECHNOLOGY CORP , 0805 compliant EAR99 8533.21.00.20
RM2012B-102/103-PBVW10
Susumu Co Ltd
Check for Price Yes Yes Active 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 50 mW 1 kΩ ISOLATED 2 85 °C 10 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR MATTE TIN WRAPAROUND 450 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 Susumu