Filter Your Search
1 - 4 of 4 results
|
RM1A-24APMBF
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 W | 180 Ω | 20 A | 250 V | 30 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 24 V | 20A@250VAC | 20A@30VDC | 20 ms | 10 ms | UL | -25 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 34.8 mm | 27.6 mm | 27.6mm x 21.5mm x 34.8mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RM1A-24APMBFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 W | 180 Ω | 20 A | 250 V | 30 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 24 V | 20A@250VAC | 20A@30VDC | 20 ms | 10 ms | UL | -25 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 34.8 mm | 27.6 mm | 27.6mm x 21.5mm x 34.8mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | ||
|
RM1A-24APMB
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 W | 180 Ω | 20 A | 250 V | 30 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 24 V | 20A@250VAC | 20A@30VDC | 20 ms | 10 ms | UL | -25 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 34.8 mm | 27.6 mm | 27.6mm x 21.5mm x 34.8mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RM1A-24APMBP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 W | 180 Ω | 20 A | 250 V | 30 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 24 V | 20A@250VAC | 20A@30VDC | 20 ms | 10 ms | UL | -25 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 34.8 mm | 27.6 mm | 27.6mm x 21.5mm x 34.8mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT |