Filter Your Search
1 - 6 of 6 results
|
RM12F29R4CT-H
Cal-Chip Electronics
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RM12F29R4CTDK
Cal-Chip Electronics
|
Check for Price | Obsolete | 29.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RM12F29R4CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 29.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||
|
RM12F29R4CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RM12F29R4CT-U
Cal-Chip Electronics
|
Check for Price | Yes | Active | 29.4 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RM12F29R4CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 29.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |