Parametric results for: rm10ftn10r0 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm10ftn10r0
Select parts from the table below to compare.
Compare
Compare
RM10FTN10R0
TA-I Technology Co Ltd
Check for Price Yes Yes Active 10 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm TA-I TECHNOLOGY CO LTD CHIP compliant EAR99 8533.21.00.30