Parametric results for: rm10f4223ct under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: rm10f4223ct
Select parts from the table below to compare.
Compare
Compare
RM10F4223CT-H
Cal-Chip Electronics
Check for Price Yes Active 422 kΩ 1 % 333.3 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30
RM10F4223CT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 422 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RM10F4223CTDK-H
Cal-Chip Electronics
Check for Price Obsolete 422 kΩ 1 % 330 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 500 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30
RM10F4223CT
Cal-Chip Electronics
Check for Price Yes Yes Active 422 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30
RM10F4223CT50
Cal-Chip Electronics
Check for Price Yes Active 422 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30