Filter Your Search
1 - 6 of 6 results
|
RM04F5362CTD-U
Cal-Chip Electronics
|
Check for Price | Active | 53.6 kΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | |||||
|
RM04F5362CTD-H
Cal-Chip Electronics
|
Check for Price | Active | 53.6 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | |||||
|
RM04F5362CT-U
Cal-Chip Electronics
|
Check for Price | Yes | Active | 53.6 kΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RM04F5362CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 53.6 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
RM04F5362CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 53.6 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RM04F5362CTD
Cal-Chip Electronics
|
Check for Price | Active | 53.6 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |