Filter Your Search
1 - 4 of 4 results
|
RM-3.315S
RECOM Power Inc
|
$7.1896 | Yes | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP4,.18 | compliant | EAR99 | RECOM Power | ||
|
RM-3.315S/H
RECOM Power Inc
|
$7.7660 | Yes | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP4,.18 | compliant | EAR99 | RECOM Power | ||
|
RM-3.315S/HP
RECOM Power Inc
|
$8.9929 | Yes | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power | ||
|
RM-3.315S/P
RECOM Power Inc
|
$9.1281 | Yes | Yes | Active | 3.3 V | 15 V | 3.63 V | 2.97 V | 14.25 V | 15.75 V | 17 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power |