Parametric results for: rlr32c6802gmr64 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr32c6802gmr64
Select parts from the table below to compare.
Compare
Compare
RLR32C6802GMR64
Vishay Dale
Check for Price No No Active 68 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 810 µm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR32C6802GMR64
Vishay Intertechnologies
Check for Price No Active 68 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 810 µm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant