Filter Your Search
1 - 3 of 3 results
|
RLR-20C7501FS
TT Electronics Resistors
|
Check for Price | No | No | Active | 7.5 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RLR | 70 °C | NO | 350 V | e0 | MIL-R-39017 | 150 °C | TUBULAR PACKAGE | TIN LEAD | WIRE | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED | compliant | ||||||||||||||
|
RLR20C7501FSR36
Vishay Dale
|
Check for Price | No | No | Active | 7.5 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 3.51 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||
|
RLR20C7501FS
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 7.5 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 350 V | e0 | MIL-R-39017 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |