Parametric results for: rlr20c3003gmrsl under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr20c3003gmrsl
Select parts from the table below to compare.
Compare
Compare
RLR20C3003GMRSL
Vishay Dale
Check for Price No No Active 300 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 810 µm 3.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90 599.408 3.5 2097.928 Military: -65C to +150C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RLR20C3003GMRSL
Vishay Intertechnologies
Check for Price No Active 300 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 810 µm 3.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 599.408 3.5 2097.928 Military: -65C to +150C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31