Filter Your Search
1 - 1 of 1 results
|
RLR20C1503FSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 150 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | TIN LEAD | WIRE | 810 µm | 38.1 mm | 3.51 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |