Filter Your Search
1 - 2 of 2 results
|
RLR20C1333FRB14
Vishay Dale
|
Check for Price | No | No | Active | 133 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 3.51 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
RLR20C1333FRB14
Vishay Intertechnologies
|
Check for Price | No | Active | 133 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 3.51 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |