Parametric results for: rlr07c9094frre6 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr07c9094frre6
Select parts from the table below to compare.
Compare
Compare
RLR07C9094FRRE6
Vishay Dale
Check for Price No No Active 9.09 MΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR07C9094FRRE6
Vishay Intertechnologies
Check for Price No Active 9.09 MΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant