Filter Your Search
1 - 2 of 2 results
|
RLR07C8064FMBSL
Vishay Dale
|
Check for Price | No | No | Active | 8.06 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | 285.556 | 3.5 | 999.4459999999999 | Military: -65C to +150C | 2024-01-23 | 7439-92-1 | 100 | YES | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||
|
RLR07C8064FMBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 8.06 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | 285.556 | 3.5 | 999.4459999999999 | Military: -65C to +150C | 2024-01-23 | 7439-92-1 | 100 | YES | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object] |