Parametric results for: rlr05c3010fs under Metal Film Resistors

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
Manufacturer Part Number: rlr05c3010fs
Select parts from the table below to compare.
Compare
Compare
RLR05C3010FSRSL
Vishay Intertechnologies
$1.7743 No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RLR05C3010FSRE519
Vishay Intertechnologies
$2.4100 No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR Tin/Lead (Sn63Pb37) WIRE 410 µm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC not_compliant
RLR05C3010FSRE719
Vishay Intertechnologies
$2.4100 No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 150 °C -65 °C Tubular 2 TR Tin/Lead (Sn63Pb37) WIRE 410 µm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
RLR05C3010FSB14
Vishay Intertechnologies
$4.1796 No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RLR05C3010FSB1419
Vishay Intertechnologies
$5.0989 No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RLR05C3010FSRE6
Vishay Intertechnologies
$52.2084 No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RLR05C3010FSRE819
Vishay Dale
Check for Price Active unknown
RLR05C3010FSRSL19
Vishay Dale
Check for Price No No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR Tin/Lead (Sn63Pb37) WIRE 410 µm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR05C3010FSRE819
Vishay Intertechnologies
Check for Price No Active 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 150 °C -65 °C Tubular 2 TR Tin/Lead (Sn63Pb37) WIRE 410 µm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
RLR05C3010FS
Hokuriku Electric Industry Co Ltd
Check for Price Obsolete 301 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 200 V MIL-R-39017D Tubular 2 TUBULAR PACKAGE WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90