Filter Your Search
1 - 10 of 18 results
|
RLP73M3AR033JTE
TE Connectivity
|
$0.3805 | Yes | Yes | Active | 33 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||
|
RLP73M3AR033FTDF
TE Connectivity
|
$0.3854 | Yes | Yes | Active | 33 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||
|
RLP73M3AR047JTE
TE Connectivity
|
$0.3870 | Yes | Yes | Active | 47 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||
|
RLP73M3AR022JTE
TE Connectivity
|
$0.3906 | Yes | Yes | Active | 22 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||
|
RLP73M3AR039JTE
TE Connectivity
|
$0.3930 | Yes | Yes | Active | 39 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||
|
RLP73M3AR030FTDF
TE Connectivity
|
$0.4740 | Yes | Yes | Active | 30 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||
|
RLP73M3AR027JTE
TE Connectivity
|
$0.4830 | Yes | Yes | Active | 27 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||
|
RLP73M3AR043FTDF
TE Connectivity
|
$0.4991 | Yes | No | Active | 43 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||
|
RLP73M3AR047FTDF
TE Connectivity
|
$0.5038 | Yes | Yes | Active | 47 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||
|
RLP73M3AR024FTDF
TE Connectivity
|
$0.5070 | Yes | Yes | Active | 24 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | 6.35mm x 3.15mm x .74mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8533.21.00.30 |