Filter Your Search
1 - 1 of 1 results
|
RLP25FEGR0909
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 90.9 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 |