Filter Your Search
1 - 10 of 154 results
|
RLP20FECR0374
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 37.4 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RLP20FECR0124
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 12.4 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RLP20FECR0453
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 45.3 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RLP20FECR0536
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 53.6 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RLP20FEDR0118
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 11.8 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | |||
|
RLP20FECR0137
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 13.7 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RLP20FEDR0274
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 27.4 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | |||
|
RLP20FECR0187
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 18.7 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RLP20FECR0475
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 47.5 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RLP20FECR0107
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 10.7 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE AND HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 |