Parametric results for: rlp036r340db15 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlp036r340db15
Select parts from the table below to compare.
Compare
Compare
RLP036R340DB15
Vishay Intertechnologies
$12.2249 Yes Active 6.34 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, RATED AC VOLTAGE (V): 200 25 °C NO 200 V e1 CECC40-201-006 275 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) WIRE 800 µm 25 mm 5.54 mm 14 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RLP036R340DB15
Vishay Sfernice
Check for Price Yes Yes Active 6.34 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, RATED AC VOLTAGE (V): 200 25 °C NO 200 V e1 CECC40-201-006 275 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) WIRE 800 µm 25 mm 5.54 mm 14 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80