Filter Your Search
1 - 1 of 1 results
|
RLF5018T-6R8M1R1
TDK Corporation
|
Check for Price | Yes | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 56 mΩ | 20 % | YES | 100 kHz | 1.1 A | 2220 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Low Profile | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.05 mm | 5.6 mm | 5.2 mm | TDK CORP | 2220 | unknown | EAR99 | 8504.50.80.00 |