Filter Your Search
1 - 3 of 3 results
|
RL875S-101K-RC
Bourns Inc
|
$0.9640 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 320 mΩ | 10 % | NO | 1 kHz | 740 mA | 6.5 MHz | FERRITE | RF INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL875S-101K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 320 mΩ | 10 % | NO | 1 kHz | 740 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | BOURNS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||
|
RL875S-101K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 320 mΩ | 10 % | NO | 1 kHz | 740 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |