Filter Your Search
1 - 10 of 28 results
|
IRL803S-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1 V | 1 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 200 V | R-PSSO-G2 | e3 | MIL-STD-202E | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RL803K
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | ||||||||||||
|
RL803SR
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | 3 | TO-263 | ||||||||||||
|
IRL803R-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1 V | 1 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 200 V | R-PSFM-T2 | e3 | MIL-STD-202E | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RL803S-T
Rectron Semiconductor
|
Check for Price | No | Yes | End Of Life | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | TO-263 | ||||||||||||||
|
RL803S-HF-C
Rectron Semiconductor
|
Check for Price | Active | 8 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | R-PSSO-G2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | D2PAK-3/2 | 2016-06-21 | |||||||||||||||||
|
RL803KR-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 200 V | R-PSSO-G2 | e3 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | DPAK-3/2 | ||||||||||||||
|
IRL803-HF-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 200 V | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | ITO-220A, 3/2 PIN | ||||||||||||||
|
IRL803R-HF-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1 V | 1 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 200 V | R-PSFM-T2 | e3 | MIL-STD-202E | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RL803
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN | 3 | TO-220AC | Rectron |