Filter Your Search
1 - 10 of 565 results
|
RL3720WT-R050-F
Susumu Co Ltd
|
$0.1804 | Yes | Yes | Active | 50 mΩ | 1 % | 1 W | 1508 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 220 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | ||||||
|
RL3720S-R10-G
Susumu Co Ltd
|
$0.2048 | Yes | Active | 100 mΩ | 2 % | 500 mW | 1508 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | e3 | Chip | 2 | TR | MATTE TIN | 400 µm | 3.75 mm | 2 mm | SUSUMU CO LTD | compliant | EAR99 | SMT, 1508 | ||||||||||||||
|
RL3720T-R033-F
Susumu Co Ltd
|
$0.2140 | Yes | Yes | Active | 33 mΩ | 1 % | 500 mW | 1508 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | YES | e3 | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 400 µm | 3.75 mm | 2 mm | SUSUMU CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||||
|
RL3720T-R022-F
Susumu Co Ltd
|
$0.2140 | Yes | Yes | Active | 22 mΩ | 1 % | 500 mW | 1508 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | YES | e3 | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 400 µm | 3.75 mm | 2 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||||
|
RL3720S-R22-F
Susumu Co Ltd
|
$0.2140 | Yes | Yes | Active | 220 mΩ | 1 % | 500 mW | 0815 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | YES | e3 | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 400 µm | 3.75 mm | 2 mm | SUSUMU CO LTD | compliant | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 | |||||||
|
RL3720WT-R012-F
Susumu Co Ltd
|
$0.2190 | Yes | Yes | Active | 12 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 110 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP | 8533.21.00.30 | |||
|
RL3720WS-1R0-F
Susumu Co Ltd
|
$0.2313 | Yes | Yes | Active | 1 Ω | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 1 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP | 8533.21.00.30 | ||||
|
RL3720WT-R022-F
Susumu Co Ltd
|
$0.2321 | Yes | Yes | Active | 22 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 148 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP | 8533.21.00.30 | |||
|
RL3720WT-R015-F
Susumu Co Ltd
|
$0.2321 | Yes | Yes | Active | 15 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 122 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||
|
RL3720WT-R068-F
Susumu Co Ltd
|
$0.2321 | Yes | Yes | Active | 68 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 261 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | CHIP, ROHS COMPLIANT | 8533.21.00.30 |