Filter Your Search
1 - 10 of 17 results
|
RL272M450
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 28.6 mm | RL(450V) | -25 °C | 105 °C | CAPXON INTERNATIONAL ELECTRONIC CO LTD | , | unknown | EAR99 | 8532.22.00.85 | 2.7 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 63.5 mm | ALUMINUM | 130 mm | 20 % | 2 | Screw Ends | POLARIZED | 20 % | 450 V | 14.3 A | RL(450V) | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RL27
RDI USA
|
Check for Price | Obsolete | BOARD | CIRCULAR DC POWER CONENCTOR | RL27 | NO | NO | NO | JACK | 2 mm | SOLID LEAD | LZR ELECTRONICS INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RL277M2CN35
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 10 mm | RL(160V) | -25 °C | 105 °C | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.40 | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 20 mm | ALUMINUM | 35 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 160 V | RL(160V) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RL275A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | HIGH RELIABILITY, METALLURGICALLY BONDED, LOW NOISE | SINGLE | e3 | RECTRON LTD | LONG FORM, O-PALF-W2 | not_compliant | EAR99 | 8541.30.00.80 | 2 | LONG FORM | DO-15 | 2 | 350 V | ISOLATED | 150 mA | DO-15 | O-PALF-W2 | 50 A | 1 | PLASTIC/EPOXY | ROUND | Not Qualified | NO | MATTE TIN | WIRE | AXIAL | SIDAC | |||||||||||||||||||||||||||||||||||||||||
|
RL277M2DL40
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 7.5 mm | RL(200V) | -25 °C | 105 °C | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mm | ALUMINUM | 40 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 200 V | RL(200V) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RL277M2CL40
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 7.5 mm | RL(160V) | -25 °C | 105 °C | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mm | ALUMINUM | 40 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 160 V | RL(160V) | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RL275A-T
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RL275O3
LEDtronics Inc
|
Check for Price | Active | 2.5 mm | SINGLE | -20 °C | 80 °C | LEDTRONICS INC | unknown | 8541.40.20.00 | 2 | NO | ORANGE | 30 mA | DIFFUSED | 6 mcd | RADIAL MOUNT | 1 | SINGLE COLOR LED | 8.1 mm | BULK | 610 nm | RECTANGULAR | 5 mm | 120 deg | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RL275Y3
LEDtronics Inc
|
Check for Price | Yes | Obsolete | 2.5 mm | SINGLE | -20 °C | 80 °C | LEDTRONICS INC | unknown | 8541.40.20.00 | 2 | NO | YELLOW | 20 mA | DIFFUSED | 2 mcd | RADIAL MOUNT | 1 | SINGLE COLOR LED | 8.1 mm | BULK | 585 nm | RECTANGULAR | 5 mm | 120 deg | Yellow | 2.8 V | 5 V | ||||||||||||||||||||||||||||||||||||||||||||
|
RL275A-F
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | , | compliant | EAR99 |