Filter Your Search
1 - 1 of 1 results
|
RL1632R-R750-F-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 750 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 0,100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 612.4 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |