Filter Your Search
1 - 3 of 3 results
|
RL110-331K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 520 mΩ | 10 % | NO | 1 kHz | 930 mA | 2.8 MHz | FERRITE | RF INDUCTOR | 1 | NO | e3 | 100 °C | -30 °C | Rectangular | 2 | PCB Mount | Bulk | RECTANGULAR PACKAGE | MATTE TIN | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 10 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
RL110-331K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 520 mΩ | 10 % | NO | 1 kHz | 930 mA | 2.8 MHz | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 100 °C | -30 °C | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 5 mm | 10 mm | 10 mm | BOURNS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||||||
|
RL110-331K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 520 mΩ | 10 % | NO | 1 kHz | 930 mA | 2.8 MHz | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -30 °C | 4 | CYLINDRICAL PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 |