Filter Your Search
1 - 2 of 2 results
|
RL106-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
RL106-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |