Parametric results for: rl07s104jrsl under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rl07s104jrsl
Select parts from the table below to compare.
Compare
Compare
RL07S104JRSL
Vishay Dale
Check for Price No Active 100 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FALME PROOF 70 °C NO 250 V e0 MIL-PRF-22684 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn60Pb40) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RL07S104JRSL
Vishay Intertechnologies
Check for Price No Active 100 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FALME PROOF 70 °C NO 250 V e0 MIL-PRF-22684 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn60Pb40) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant