Parametric results for: rk73h2hlte2r00f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2hlte2r00f
Select parts from the table below to compare.
Compare
Compare
RK73H2HLTE2R00F
KOA Speer Electronics Inc
Check for Price No No Active 2 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm KOA SPEER ELECTRONICS INC SMT, 2010 not_compliant EAR99 8533.21.00.30