Parametric results for: rk73h2ettd4701f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2ettd4701f
Select parts from the table below to compare.
Compare
Compare
RK73H2ETTD4701F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 4.7 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.6 mm KOA SPEER ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30 KOA Speer