Parametric results for: rk73h2elte2742f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2elte2742f
Select parts from the table below to compare.
Compare
Compare
RK73H2ELTE2742F
KOA Speer Electronics Inc
Check for Price No No Active 27.4 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.6 mm KOA SPEER ELECTRONICS INC SMT, 1210 not_compliant EAR99 8533.21.00.30