Filter Your Search
1 - 1 of 1 results
|
RK73H1FRTTBL5101F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 5.1 kΩ | 1 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 20 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PRESSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |