Parametric results for: rk73h1ettp1650f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h1ettp1650f
Select parts from the table below to compare.
Compare
Compare
RK73H1ETTP1650F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 165 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC SMT, 0402 compliant EAR99 8533.21.00.30